LCD, OLED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Operating Temperature | Text Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
212 In Stock | 1 : ¥210.16000 Bulk | - | Bulk | Active | 80.0 | 20 x 4 | 5 x 8 Dots | STN - Super-Twisted Nematic | Reflective | 4.75mm H x 2.95mm W | 98.00mm x 60.00mm x 8.80mm | 77.00mm L x 26.30mm W | Without Backlight | 5V | 0.55mm W x 0.55mm H | Parallel | 0°C ~ 50°C | - | Green | ||
1,396 In Stock | 1 : ¥217.06000 Bulk | - | Bulk | Active | 80.0 | 20 x 4 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 4.75mm H x 2.95mm W | 98.00mm x 60.00mm x 12.70mm | 77.00mm L x 26.30mm W | LED - Yellow/Green | 5V | 0.55mm W x 0.55mm H | Parallel | 0°C ~ 50°C | - | Green | ||
0 In Stock Check Lead Time | 60 : ¥230.87417 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 60 : ¥235.59467 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |