Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
285 In Stock | 1 : ¥22.25000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 6.2mm | Screw | 32 A | 500V | 30 A | 150V | 10-26 AWG | 0.14-6mm² | - | Red | - | |||
50 In Stock | 1 : ¥55.41000 Bulk | Bulk | Active | Disconnect | Switch, Knife | 4 | 1 | 6.2mm | Screw | 20 A | 500V | 20 A | 300V | 10-26 AWG | 0.14-6mm² | - | Blue | - | |||
0 In Stock 50 Factory Check Lead Time | 50 : ¥48.91120 Bulk | Bulk | Active | Disconnect | Switch, Knife | 4 | 1 | 6.2mm | Screw | 20 A | 500V | 20 A | 300V | 10-26 AWG | 0.14-6mm² | - | Blue | - | |||
0 In Stock Check Lead Time | 50 : ¥52.23600 Bulk | Bulk | Active | Disconnect | Switch, Knife | 3 | 1 | 6.2mm | Screw | 20 A | 500V | 20 A | 300V | 10-26 AWG | 0.14-6mm² | - | Gray | - |