Racks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Style | Number of Units | Dimensions - Panel | Dimensions - Overall | Door | Features | Mounting Rails | Ventilation | Material | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock 21 Factory | 1 : ¥1,812.83000 Bulk | Bulk | Active | Table Top Rack Cabinet | Enclosed, Bottom, Front, Sides, Top | 5U | 11.350" L x 15.280" W x 7.650" H (288.29mm x 388.11mm x 194.31mm) | 13.000" L x 17.030" W x 8.750" H (330.20mm x 432.56mm x 222.25mm) | Aluminum | Removable Front and Rear Panels | - | Non-Vented | Metal, Aluminum | Black | |||
9 In Stock 54 Factory | 1 : ¥1,993.97000 Bulk | Bulk | Active | Table Top Rack Cabinet | Enclosed, Bottom, Front, Sides, Top | 5U | 11.350" L x 15.280" W x 7.650" H (288.29mm x 388.11mm x 194.31mm) | 13.000" L x 17.030" W x 8.750" H (330.20mm x 432.56mm x 222.25mm) | Aluminum | Removable Front and Rear Panels | - | Bottom, Top | Metal, Aluminum | Black |