Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54 In Stock | 1 : ¥784.62000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | Drawer Sold Separate, Twin Fused | Square - 33.30mm x 33.30mm | - | UL94 V-0 | - | CSA, S+ MARK, SEMKO, UL, VDE | |||
20 In Stock | 1 : ¥784.62000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | Drawer Sold Separate, Twin Fused | Square - 33.30mm x 33.30mm | - | UL94 V-0 | - | CSA, S+ MARK, SEMKO, UL, VDE | |||
19 In Stock | 1 : ¥784.62000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | Drawer Sold Separate, Twin Fused | Square - 33.30mm x 33.30mm | - | UL94 V-0 | - | CSA, S+ MARK, SEMKO, UL, VDE |