Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,588 In Stock | 1 : ¥12.31000 Bulk | Bulk | Active | Signal, Machined | Pin | 20 | 20-22 AWG | 0.32 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | - | - | |||
4,817 In Stock | 1 : ¥12.56000 Bulk | Bulk | Active | Signal, Machined | Pin | 20 | 24-26 AWG | 0.12 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | - | - | |||
4,000 In Stock | 1 : ¥27.99000 Bulk | Bulk | Active | Signal, Machined | Socket | 20 | 18-20 AWG | 0.5 ~ 0.82mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | - | - | |||
663 In Stock | 1 : ¥20.85000 Bulk | Bulk | Active | Signal, Machined | Socket | 20 | 24-26 AWG | 0.12 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | - | - | |||
1,816 In Stock | 1 : ¥21.02000 Bulk | Bulk | Active | Signal, Machined | Pin | 20 | 18-20 AWG | 0.5 ~ 0.82mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | - | - | |||
1,601 In Stock | 1 : ¥26.52000 Bulk | Bulk | Active | Signal, Machined | Socket | 20 | 20-22 AWG | 0.32 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥28.19000 Bulk | Bulk | Active | Signal, Machined | Socket | 20 | - | - | - | PCB Pin | Copper Alloy | Gold | 16.0µin (0.41µm) | - | - | |||
0 In Stock Check Lead Time | 500 : ¥13.34922 Bulk | Bulk | Active | Signal, Machined | Pin | 20 | - | - | - | PCB Pin | Copper Alloy | Gold | 16.0µin (0.41µm) | - | - |