Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102 In Stock | 1 : ¥1,639.40000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 110V | 150V | 12V | - | - | - | - | - | 10A | 120W | 500 V | Industrial, ITE (Commercial), Laboratory | 93.2% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm) | ATEX, EAC, IEC, IECEx, UL | Class I Div 2; 61010-2-201; 62368-1 | |||
74 In Stock | 1 : ¥1,453.57000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 110V | 150V | 24V | - | - | - | - | - | 5A | 120W | 500 V | Industrial, ITE (Commercial), Laboratory | 93.6% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm) | ATEX, IEC, IECEx, UL | Class I Div 2; 61010-2-201; 62368-1 |