LCD, OLED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Operating Temperature | Text Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
809 In Stock | 1 : ¥175.43000 Bulk | - | Bulk | Active | 40.0 | 20 x 2 | 5 x 8 Dots | STN - Super-Twisted Nematic | Reflective | 5.55mm H x 3.20mm W | 116.00mm x 37.00mm x 8.90mm | 85.00mm L x 18.60mm W | Without Backlight | 5V | 0.60mm W x 0.65mm H | Parallel | 0°C ~ 50°C | - | Green | ||
146 In Stock | 1 : ¥203.43000 Bulk | - | Bulk | Active | 40.0 | 20 x 2 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 5.55mm H x 3.20mm W | 116.00mm x 37.00mm x 12.70mm | 85.00mm L x 18.60mm W | LED - Yellow/Green | 5V | 0.60mm W x 0.65mm H | Parallel | 0°C ~ 50°C | - | Green | ||
0 In Stock Check Lead Time | 1 : ¥207.37000 Bulk | - | Bulk | Active | 40.0 | 20 x 2 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 5.55mm H x 3.20mm W | 116.00mm x 37.00mm x 12.70mm | 85.00mm L x 18.80mm W | LED - Yellow | 4.7V ~ 5.3V | 0.60mm W x 0.65mm H | - | 0°C ~ 50°C | - | - |