Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88,434 In Stock | 1 : ¥22.27000 Bulk | Bulk | Active | Through Hole | 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | 16 A | 3AG, 1/4" x 1-1/4", 5mm x 20mm | Cartridge | Holder | 1 | 250V | Horizontal | PC Pin | Copper Alloy | Tin | |||
1,106 In Stock | 1 : ¥22.27000 Box | Box | Active | Through Hole | 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | 16 A | 3AG, 1/4" x 1-1/4", 5mm x 20mm | Cartridge | Holder | 1 | 250V | Horizontal | PC Pin | Copper Alloy | Tin | |||
442 In Stock | 1 : ¥22.10000 Bulk | Bulk | Active | Panel Mount | 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | 20 A | 3AG, 1/4" x 1-1/4", 5mm x 20mm | Cartridge | Holder | 1 | 250V | - | Solder Lug | Copper Alloy | Tin | |||
3,960 In Stock | 1 : ¥26.61000 Bulk | Bulk | Active | Through Hole | 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | 16 A | 3AG, 1/4" x 1-1/4", 5mm x 20mm | Cartridge | Holder | 1 | 400V | Vertical | PC Pin | Copper Alloy | Tin | |||
3,328 In Stock | 1 : ¥22.10000 Box | Box | Active | Panel Mount | 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | 20 A | 3AG, 1/4" x 1-1/4", 5mm x 20mm | Cartridge | Holder | 1 | 250V | - | Solder Lug | Copper Alloy | Tin | |||
455 In Stock | 1 : ¥29.16000 Bulk | Bulk | Active | Panel Mount | 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | 20 A | 3AG, 1/4" x 1-1/4", 5mm x 20mm | Cartridge | Holder | 1 | 250V | - | Solder Lug | Copper Alloy | Tin |