Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥2,609.89000 Bulk | Bulk | Active | DIN Rail | 0.813" Dia x 2.25" L (20.65mm x 57.15mm) | 30 A | Class J Fuses | Cartridge | Holder | 3 | 600V | - | Screw Terminal | - | - | |||
0 In Stock Check Lead Time | 6 : ¥854.87667 Bulk | Bulk | Active | DIN Rail | 0.813" Dia x 2.25" L (20.65mm x 57.15mm) | 30 A | Class J Fuses | Cartridge | Holder | 1 | 600V | - | Screw Terminal | - | - | |||
0 In Stock Check Lead Time | 6 : ¥982.36500 Bulk | Bulk | Active | DIN Rail | 1.063" Dia x 5.5" L (27mm x 139.7mm) | 60 A | Class J Fuses | Cartridge | Holder | 1 | 600V | - | Screw Terminal | - | - | |||
0 In Stock Check Lead Time | 4 : ¥1,542.12250 Bulk | Bulk | Active | DIN Rail | 0.394" Dia x 1.496" L (10mm x 38mm) | 32 A | 5AG, 13/32" x 1-1/2" (Midget) | Cartridge | Holder | 3 | 690V | - | Screw Terminal | - | - | |||
0 In Stock Check Lead Time | 3 : ¥1,767.38333 Bulk | Bulk | Active | DIN Rail | 0.813" Dia x 2.25" L (20.65mm x 57.15mm) | 30 A | Class J Fuses | Cartridge | Holder | 2 | 600V | - | Screw Terminal | - | - | |||
0 In Stock Check Lead Time | 3 : ¥2,032.73333 Bulk | Bulk | Active | DIN Rail | 1.063" Dia x 5.5" L (27mm x 139.7mm) | 60 A | Class J Fuses | Cartridge | Holder | 2 | 600V | - | Screw Terminal | - | - | |||
0 In Stock Check Lead Time | 2 : ¥3,056.83500 Bulk | Bulk | Active | DIN Rail | 1.063" Dia x 5.5" L (27mm x 139.7mm) | 60 A | Class J Fuses | Cartridge | Holder | 3 | 600V | - | Screw Terminal | - | - |