LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,113 In Stock | 1 : ¥48.20000 Cut Tape (CT) 1,000 : ¥31.21493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K | - | 65lm (62lm ~ 67lm) | 350mA | 3.3V | 56 lm/W | 75 (Typ) | 700mA | 90° | Surface Mount | 3529 (9073 Metric) | SMD | 0.354" L x 0.276" W (9.00mm x 7.00mm) | 0.181" (4.60mm) | |||
4,329 In Stock | 1 : ¥49.64000 Cut Tape (CT) 1,000 : ¥33.06819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K ~ 10000K | - | 104lm (100lm ~ 107lm) | 350mA | 3.3V | 90 lm/W | 75 (Typ) | 1A | 90° | Surface Mount | 3529 (9073 Metric) | SMD | 0.354" L x 0.276" W (9.00mm x 7.00mm) | 0.181" (4.60mm) | |||
15,750 In Stock | 1 : ¥59.17000 Cut Tape (CT) 1,000 : ¥39.44388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K ~ 10000K | - | 111lm (107lm ~ 114lm) | 350mA | 3.3V | 96 lm/W | 75 (Typ) | 1A | 90° | Surface Mount | 3529 (9073 Metric) | SMD | 0.354" L x 0.276" W (9.00mm x 7.00mm) | 0.181" (4.60mm) | |||
3,064 In Stock | 1 : ¥42.84000 Cut Tape (CT) 1,000 : ¥28.56286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4300K | - | 71lm (67lm ~ 74lm) | 350mA | 3.3V | 61 lm/W | 75 (Typ) | 700mA | 90° | Surface Mount | 3529 (9073 Metric) | SMD | 0.354" L x 0.276" W (9.00mm x 7.00mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 1 : ¥53.04000 Cut Tape (CT) 250 : ¥41.00376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3000K | - | 77lm (74lm ~ 81lm) | 350mA | 3.3V | 67 lm/W | 80 (Typ) | 700mA | 90° | Surface Mount | 3529 (9073 Metric) | SMD | 0.354" L x 0.276" W (9.00mm x 7.00mm) | 0.181" (4.60mm) |