RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67 In Stock | 1 : ¥351.25000 Bag | Bag | Active | WiFi | Wide Band | 2.4GHz, 5GHz, 6GHz | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Whip, Straight | 3 | 4.1, 2, 2.3 | -4.3dB, -9.5dB, -8.1dB | 3.2dBi, 8.7dBi, 5.5dBi | 2 W | - | N Type Male | IP67 | Connector Mount | 7.008" (178.00mm) | Wi-Fi, Wi-Fi6, Wi-Fi6E, WLAN | |||
30 In Stock | 1 : ¥347.43000 Bag | Bag | Active | WiFi | Wide Band | 2.4GHz, 5GHz, 6GHz | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Whip, Straight | 3 | 1.7, 1.7, 2.8 | 11.7dB, -11.7dB, -6.5dB | 1.6dBi, 5dBi, 5.6dBi | 2 W | - | N Type Male | IP67 | Connector Mount | 5.200" (132.00mm) | Wi-Fi, Wi-Fi6, Wi-Fi6E, WLAN |