AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,820 In Stock | 1 : ¥162.87000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2A | 10 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CE, cURus, DEMKO | |||
72 In Stock | 1 : ¥169.11000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1.5A | 18 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CE | |||
145 In Stock | 1 : ¥169.11000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 1.2A | 18 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CE | |||
1,296 In Stock | 1 : ¥169.44000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 2.5A | 30 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CE | |||
228 In Stock | 1 : ¥162.87000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 1 : ¥222.47000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 2A | 30 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥222.47000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 1.33A | 32 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥238.65000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 1.7A | 41 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CB, CE, DEMKO, UL | |||
250 In Stock | 1 : ¥265.82000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 3.4A | 41 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CB, CE, DEMKO, UL | |||
0 In Stock Check Lead Time | 250 : ¥138.39648 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 48V | 420mA | 20 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥182.06592 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 48V | 630mA | 30 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥189.67500 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 4A | 20 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥195.29908 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 18V | 2.22A | 40 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CB, CE, DEMKO, UL | |||
0 In Stock Check Lead Time | 250 : ¥195.29908 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 3.4A | 41 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CB, CE, DEMKO, UL | |||
0 In Stock Check Lead Time | 250 : ¥195.29908 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 18V | 2.22A | 40 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CB, CE, DEMKO, UL | |||
61 In Stock | 1 : ¥222.47000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 18V | 1.67A | 30 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥217.57496 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 1.7A | 41 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CB, CE, DEMKO, UL | |||
0 In Stock Check Lead Time | 250 : ¥217.57496 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 18V | 2.22A | 40 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CB, CE, DEMKO, UL | |||
0 In Stock Check Lead Time | 1 : ¥169.11000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 3A | 15 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥169.11000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 2A | 18 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CE | |||
11 In Stock | 1 : ¥162.87000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 500mA | 12 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 250 : ¥133.32376 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Multi-Blade (Single Blade Included) | 90 ~ 264 VAC | 24V | 500mA | 12 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 250 : ¥138.39648 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 7.5V | 2A | 15 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥138.39648 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 18V | 1A | 18 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | Multi-Blade (Single Blade Included) | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥182.06592 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Multi-Blade (Single Blade Included) | 90 ~ 264 VAC | 24V | 1.33A | 32 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P | 3.76" L x 2.13" W x 1.32" H (95.5mm x 54.0mm x 33.6mm) | CE |