Safety Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,672 In Stock | Obsolete | Bulk | Obsolete | Socketable, Through Hole | 24VDC | 6PST-3NO/3NC (3 Form A, 3 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
1,461 In Stock | Obsolete | Bulk | Obsolete | Socketable, Through Hole | 24VDC | 6PST-5NO/1NC (5 Form A, 1 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) |