Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,477 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Plug | Male Pin | 2 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Ivory | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
88,699 In Stock | 1 : ¥3.37000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Ivory | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
58,066 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Ivory | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
3,933 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | Plug | Male Pin | 5 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Ivory | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
11,826 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Plug | Male Pin | 2 | 0.098" (2.50mm) | 1 | - | Panel Mount | Crimp | Latch Lock/Eject Hooks | Ivory | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
13,015 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.098" (2.50mm) | 1 | - | Panel Mount | Crimp | Latch Lock/Eject Hooks | Ivory | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
3,586 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | Plug | Male Pin | 5 | 0.098" (2.50mm) | 1 | - | Panel Mount | Crimp | Latch Lock/Eject Hooks | Ivory | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
4,140 In Stock | 1 : ¥5.66000 Bulk | Bulk | Active | Plug | Male Pin | 8 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Ivory | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
6,000 In Stock | 1 : ¥10.51000 Bulk | Bulk | Active | Plug | Male Pin | 10 | 0.098" (2.50mm) | 1 | - | Panel Mount | Crimp | Latch Lock/Eject Hooks | Ivory | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |