Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 In Stock | 1 : ¥104.83000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | SPDT | On-Mom | 2A (DC) | 48 V | Round, Button | No Marking | Silver | - | - | Solder Lug | IP40 | - | Circular - 16.00mm Dia | -20°C ~ 55°C | |||
0 In Stock Check Lead Time | 40 : ¥76.30600 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | SPDT | On-Mom | 2A (DC) | 48 V | Round, Button, Flush | No Marking | Silver | - | - | Solder Lug | IP40 | - | Circular - 16.00mm Dia | -20°C ~ 55°C | |||
0 In Stock Check Lead Time | 10 : ¥102.18200 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | SPDT | On-Mom | 2A (DC) | 48 V | Round, Button, Flush | No Marking | Silver | - | - | Solder Lug | IP40 | - | Circular - 16.00mm Dia | -20°C ~ 55°C | |||
0 In Stock Check Lead Time | 10 : ¥103.02700 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | SPDT | On-Mom | 2A (DC) | 48 V | Round, Button, Flush | No Marking | Silver | - | - | Solder Lug | IP40 | - | Circular - 16.00mm Dia | -20°C ~ 55°C | |||
0 In Stock Check Lead Time | 80 : ¥111.18838 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | SPDT | On-Mom | 2A (DC) | 48 V | Round, Button | No Marking | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 16.00mm Dia | -20°C ~ 55°C | |||
0 In Stock Check Lead Time | 50 : ¥124.22220 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | SPDT | On-Mom | 2A (DC) | 48 V | Round, Button, Full Guard | No Marking | White | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 16.00mm Dia | -20°C ~ 55°C |