Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,601 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥3.97989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 4 V | Standard | 1.50mm | Copper Alloy | Gold | Surface Mount, Right Angle | Gull Wing | - | -20°C ~ 70°C | |||
20,429 In Stock | 1 : ¥8.13000 Cut Tape (CT) 2,500 : ¥4.50227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Not Specified | On-On | 25mA (DC) | 24 V | Standard | 1.40mm | - | - | Surface Mount, Right Angle | Gull Wing | - | -20°C ~ 70°C | |||
27,228 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥3.38636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP3T | Non-Shorting (BBM) | On-On-On | 300mA (DC) | 4 V | Standard | 1.50mm | Copper Alloy | Gold | Surface Mount, Right Angle | Gull Wing | - | -20°C ~ 70°C | |||
11,644 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,300 : ¥3.96185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 5 V | Standard | 1.50mm | Copper Alloy | Silver | Surface Mount | SMD (SMT) Tab | - | -40°C ~ 85°C | |||
12,727 In Stock | 1 : ¥7.63000 Cut Tape (CT) 1,000 : ¥4.67884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DP3T | Not Specified | On-On-On | 300mA (DC) | 6 V | Standard | 2.00mm | Copper Alloy | Silver | Surface Mount, Right Angle | J Lead | - | -40°C ~ 85°C | |||
1,868 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,800 : ¥6.13238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 5 V | Standard | 2.00mm | Copper Alloy | Silver | Surface Mount | SMD (SMT) Tab | - | -40°C ~ 85°C | |||
5,973 In Stock | 1 : ¥12.97000 Cut Tape (CT) | Cut Tape (CT) | Active | DP3T | Non-Shorting (BBM) | On-On-On | 200mA (DC) | 12 V | Standard | 2.00mm | Copper | Silver | Surface Mount, Right Angle | J Lead | - | -40°C ~ 85°C | |||
7,054 In Stock | 1 : ¥14.28000 Cut Tape (CT) 500 : ¥9.26818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP3T | Non-Shorting (BBM) | On-On-On | 200mA (DC) | 12 V | Standard | 2.00mm | Copper | Gold | Surface Mount | Gull Wing | - | -40°C ~ 85°C | |||
3,590 In Stock | 1 : ¥15.84000 Cut Tape (CT) 1,800 : ¥9.52686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP3T | Not Specified | On-On-On | 300mA (DC) | 5 V | Standard | 1.50mm | - | - | Surface Mount | SMD (SMT) Tab | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥8.70000 Cut Tape (CT) 3,500 : ¥4.85712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Not Specified | On-On | 300mA (DC) | 6 V | Standard | 1.50mm | Copper Alloy | Silver | Surface Mount, Right Angle | Gull Wing | - | -20°C ~ 85°C |