Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161 In Stock | 1 : ¥30.05000 Bulk | Bulk | Active | 500k | ±20% | 0.2W, 1/5W | Rotary, SPST | 1.0 | - | Linear | 1 | Side Adjustment | - | 315° | Carbon | PC Pins, Board Locks | Round | 1.000" (25.40mm) | 0.125" (3.18mm) | 1/4-32 | Panel Mount | |||
1,028 In Stock | 1 : ¥38.99000 Bulk | Bulk | Active | 300k | ±20% | 0.25W, 1/4W | None | 1.0 | - | Linear | 1 | User Defined | - | 300° | Carbon | Solder Lug | Knurled and Slotted | 0.748" (19.00mm) | 0.236" (6.00mm) | 3/8-32 | Panel Mount | |||
998 In Stock | 1 : ¥105.33000 Tray | Tray | Active | 300k | ±20% | 0.1W, 1/10W | Push-Pull, DPDT | 1.0 | - | Linear | 1 | User Defined | - | 300° | - | Solder Lug | Slotted | 1.000" (25.40mm) | 0.236" (6.00mm) | 3/8-32 | Panel Mount |