Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,231 In Stock | 1 : ¥87.85000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 30A | 1.5 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | - | - | Through Hole | TO-247-2 | TO-247 | - | ||
99 In Stock | 1 : ¥138.91000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 109A | 1.8 V @ 50 A | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 1200 V | 246pF @ 400V, 1MHz | Through Hole | TO-247-3 | TO-247-3 | -55°C ~ 175°C | ||
72 In Stock | 1 : ¥90.72000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 49A | 1.8 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 1200 V | 1130pF @ 1V, 1MHz | Through Hole | TO-247-2 | TO-247 | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 100 : ¥69.86600 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 70A | 1.8 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 1200 V | 141pF @ 400V, 1MHz | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C |