Power, Line Cables and Extension Cords
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41 In Stock | 1 : ¥92.85000 Box | - | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C20 | IEC 320-C13 | 3 | SJT | 14 AWG | Unshielded | 5.00' (1.52m) | - | - | Black | 250V | 15A | -20°C ~ 60°C | - | ||
37 In Stock | 1 : ¥105.41000 Box | - | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C20 | IEC 320-C13 | 3 | SJT | 14 AWG | Unshielded | 6.00' (1.83m) | - | - | Black | 250V | 15A | -20°C ~ 60°C | - |