Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,159 In Stock 1,295 Factory | 1 : ¥49.47000 Bulk | Bulk | Active | Box | 4.724" L x 2.559" W (120.00mm x 65.00mm) | 1.567" (39.80mm) | 12.1in² (78cm²) | Cover Included | Plastic | Black | 0.079" (2.01mm) | Card Guides, Flame Retardant, Mounting Flange | IP54 | UL94 V-0 | |||
451 In Stock 1,345 Factory | 1 : ¥50.32000 Bag | Bag | Active | Box | 4.781" L x 2.636" W (121.44mm x 66.95mm) | 1.644" (41.76mm) | 12.6in² (81cm²) | Cover Included | Plastic | Black | 0.079" (2.01mm) | Mounting Flange, PCB Supports | IP54 | - | |||
75 In Stock | 1 : ¥48.75000 Bulk | Bulk | Active | Stomp Box | 4.724" L x 3.720" W (120.00mm x 94.50mm) | 1.339" (34.01mm) | 17.5in² (113cm²) | Cover Included | Metal, Aluminum | Unpainted | 0.079" (2.00mm) | - | IP54 | - | |||
12 In Stock 302 Factory | 1 : ¥84.41000 Bulk | Bulk | Active | Box | 4.744" L x 3.685" W (120.50mm x 93.60mm) | 1.338" (33.99mm) | 17.5in² (113cm²) | Cover Included | Plastic | Black | 0.079" (2.01mm) | Card Guides, Flame Retardant | IP54 | UL94 V-0 |