Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123 In Stock | 1 : ¥143.79000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 32 mA | Non Latching | Lighted Indicator | Plug In | - | - | 19.2 VDC | 2.4 VDC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥108.49000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 32 mA | Non Latching | - | Plug In | - | - | 19.2 VDC | 2.4 VDC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥108.49000 Bulk | Bulk | Active | Socketable | 12VDC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 64 mA | Non Latching | - | Plug In | - | - | 9.6 VDC | 1.2 VDC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - |