Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock | 1 : ¥385.54000 Bulk | Bulk | Active | Receptacle, Male Pins | 9 (5 + 4 Power) | M23-9 | - | Panel Mount, Right Angle | Flange | Crimp | Threaded | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | Backshell, Rotatable | 10A, 30A | 250VAC/DC | -20°C ~ 130°C | |||
52 In Stock | 1 : ¥317.64000 Bulk | Bulk | Active | Receptacle, Male Pins | 17 | M23-17 | - | Panel Mount, Right Angle | Flange | Crimp | Threaded | P | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | Backshell, Rotatable | 9A | 125VAC/DC | -20°C ~ 130°C |