Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : ¥979.05000 Bulk | Bulk | Active | Plug to Jack | Between Series | SMA to 2.92mm | Female to Male | SMA Jack, Female Socket | 2.92mm (OS-2.9) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 26.5 GHz | - | Gold | - | |||
23 In Stock | 1 : ¥1,339.07000 Bulk | - | Bulk | Active | Plug to Jack | Between Series | SMA to 2.92mm | Female to Male | 2.92mm (OS-2.9) Jack, Female Socket | SMA Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 26.5 GHz | - | Gold | - | ||
20 In Stock | 1 : ¥1,329.81000 Bulk | - | Bulk | Active | Plug to Plug | Between Series | SMA to 2.92mm | Male to Male | 2.92mm (OS-2.9) Plug, Male Pin | SMA Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 26.5 GHz | - | Gold | - | ||
6 In Stock | 1 : ¥1,346.09000 Bulk | - | Bulk | Active | Plug to Jack | Between Series | SMA to 2.92mm | Female to Male | SMA Jack, Female Socket | 2.92mm (OS-2.9) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 27 GHz | - | Gold | - |