DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98 In Stock | 1 : ¥267.18000 Box | Box | Active | 12VDC | Square - 119mm L x 119mm H | 38.00mm | 137.0 CFM (3.84m³/min) | 0.542 in H2O (135.0 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 49.0dB(A) | 11.76 W | 3600 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.728 lb (330.22 g) | |||
46 In Stock | 1 : ¥379.39000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 137.0 CFM (3.84m³/min) | 0.542 in H2O (135.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 49.0dB(A) | 11.76 W | 3600 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.904 lb (410.05 g) | |||
0 In Stock Check Lead Time | 1 : ¥267.18000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 137.0 CFM (3.84m³/min) | 0.542 in H2O (135.0 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 49.0dB(A) | 11.76 W | 3600 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.728 lb (330.22 g) |