Headers, Specialty Pin
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,928 In Stock | 1 : ¥57.88000 Bulk | - | Bulk | Active | SIP, SIL - Header | Post | 32 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Tin | 137.8µin (3.50µm) | Black | ||
146 In Stock | 1 : ¥28.81000 Tube | Tube | Active | Header | Solder Cup | 8 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
948 In Stock | 1 : ¥38.26000 Tube | Tube | Active | Header | Post | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | - | Gold | 20.0µin (0.51µm) | Black | |||
307 In Stock 323 Factory Value Added Item | 1 : ¥24.96000 Bulk | Bulk | Active | Header | Post | 8 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | - | Gold | 20.0µin (0.51µm) | Black |