Wireless Charging Coils
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Inductance | Tolerance | DC Resistance (DCR) | Q @ Freq | Current Rating (Amps) | Current - Saturation (Isat) | Frequency - Self Resonant | Operating Temperature | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,424 In Stock | 1 : ¥38.09000 Tray | Tray | Active | Transmitter | 1 Coil, 2 Layer | 6.2µH | ±5% | 80mOhm | - | - | - | - | - | 0.80" Dia x 0.10" H (20.3mm x 2.7mm) | |||
2,072 In Stock | 1 : ¥111.65000 Tray | Tray | Active | Transmitter | 1 Coil, 2 Layer, Bifilar | 6.3µH | ±10% | 24mOhm Max | 80 @ 125kHz | 13A | 16A | 20MHz | -20°C ~ 105°C | 2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm) | |||
1,108 In Stock | 1 : ¥31.03000 Bulk | Bulk | Active | Transmitter | 1 Coil, 1 Layer | 6.3µH | - | 60mOhm | - | - | - | - | - | 2.02" Dia x 0.13" H (51.4mm x 3.4mm) | |||
390 In Stock | 1 : ¥52.87000 Box | Box | Active | Transmitter | 1 Coil, 1 Layer | 6.3µH | ±10% | 40mOhm Max | - | 6A | 10A | - | -20°C ~ 85°C | 1.97" Dia x 0.12" H (50.0mm x 3.0mm) | |||
119 In Stock | 1 : ¥111.65000 Box | Box | Active | Transmitter | 1 Coil, 1 Layer | 6.3µH | ±10% | 51mOhm Max | 120 @ 125kHz | 6A | 10A | 24MHz | -20°C ~ 105°C | 1.97" Dia x 0.24" H (50.0mm x 6.0mm) | |||
3,161 In Stock | 1 : ¥37.91000 Tray | Tray | Not For New Designs | Transmitter | 1 Coil, 1 Layer | 6.3µH | - | 60mOhm | - | - | - | - | - | 1.97" Dia x 0.15" H (50.0mm x 3.8mm) | |||
552 In Stock | 1 : ¥40.80000 Tray | Tray | Active | Receiver | 1 Coil, 2 Layer | 15.8µH | - | 100mOhm | 98 @ 100kHz | - | - | - | - | 2.13" L x 2.13" W x 0.09" H (54.0mm x 54.0mm x 2.4mm) | |||
373 In Stock | 1 : ¥47.70000 Box | Box | Active | Transmitter | 1 Coil, 1 Layer | 6.3µH | ±10% | 40mOhm Max | - | 6A | 10A | - | -20°C ~ 85°C | 1.97" Dia x 0.14" H (50.0mm x 3.5mm) | |||
32 In Stock | 1 : ¥109.99000 Tray | Tray | Active | Transmitter | 1 Coil, 1 Layer | 6.3µH | ±10% | 48mOhm | 110 @ 125kHz | 7.5A | 10A | 20MHz | -20°C ~ 105°C | 1.97" Dia x 0.11" H (50.0mm x 2.8mm) | |||
0 In Stock Check Lead Time | 1 : ¥196.29000 Tray | Tray | Active | Transmitter | 1 Coil, 1 Layer | 5.8µH | ±10% | 14mOhm | 220 @ 125kHz | 21A | - | 13MHz | -20°C ~ 105°C | 2.76" Dia x 0.33" H (70.0mm x 8.5mm) |