Electric Actuators/Cylinders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Motor Type | Stroke Length | Load Force (Dynamic) | Load Force (Static) | Speed | Duty Cycle | Voltage - Rated | Construction | Accuracy | Acceleration | Features | Gear Reduction Ratio | Feedback Type | Termination Style | Operating Temperature | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
464 In Stock | 1 : ¥635.64000 Bulk | Bulk | Active | Linear Actuator | Stepper, Unipolar | 0.520" (13.20mm) | - | 7.69lbf (34.2N) | - | - | 12VDC | Ball Screw | - | - | - | - | - | Wire Leads | -20°C ~ 70°C | - | - | |||
33 In Stock | 1 : ¥857.14000 Bulk | Bulk | Active | Linear Actuator | Brushed | 0.787" (20.00mm) | 8.99lbf (40.0N) | 11.24lbf (50.0N) | 0.39 in/s (10.0 mm/s) | 20% | 6VDC | Ball Screw | ±0.10mm | - | Limit Switches | 100 | Potentiometer | Wire Leads with Connector | -10°C ~ 50°C | IP54 - Dust Protected, Water Resistant | - | |||
145 In Stock | 1 : ¥69.39000 Bulk | - | Bulk | Active | Linear Actuator | Brushed | - | - | - | - | - | 4.8 ~ 6VDC | Rack and Pinion | - | - | - | - | - | Wire Leads with Connector | - | - | - | ||
43 In Stock | 1 : ¥810.37000 Bulk | Bulk | Active | Linear Actuator | Stepper, Unipolar | 2.500" (63.50mm) | - | 4.70lbf (20.9N) | - | - | 12VDC | Ball Screw | - | - | - | - | - | Wire Leads | -20°C ~ 70°C | - | - | |||
136 In Stock | 1 : ¥761.87000 Bulk | Bulk | Active | Linear Actuator | Stepper, Bipolar | 0.394" (10.00mm) | 13.04lbf (58.0N) | 22.48lbf (100.0N) | - | - | 5.6VDC | Ball Screw | - | - | - | - | - | Wire Leads | -5°C ~ 75°C | - | - | |||
25 In Stock | 1 : ¥204.00000 Bulk | - | Bulk | Active | Linear Actuator | - | 0.394" (10.00mm) | 28.78lbf (128.0N) | - | 0.28 in/s (7.0 mm/s) | - | 6VDC | - | - | - | - | - | - | Wire Leads with Connector | - | IP54 - Dust Protected, Water Resistant | - | ||
39 In Stock | 1 : ¥236.13000 Bulk | - | Bulk | Active | Linear Actuator | - | 1.181" (30.00mm) | 28.78lbf (128.0N) | - | - | - | 6VDC | - | - | - | - | - | - | Wire Leads with Connector | - | - | - | ||
5 In Stock | 1 : ¥425.76000 Bulk | - | Bulk | Active | Linear Actuator | Stepper, Bipolar | - | - | - | - | - | 12VDC | Ball Screw | - | - | - | - | - | Wire Leads with Connector | -20°C ~ 50°C | - | - |