DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
481 In Stock | 1 : ¥45.39000 Tray | Tray | Active | 12VDC | Round - 39.8mm Dia | 10.40mm | 1.9 CFM (0.053m³/min) | 0.040 in H2O (10.0 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 10.5dB(A) | 300 mW | 4400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.016 lb (7.26 g) | |||
526 In Stock | 1 : ¥83.90000 Box | Box | Active | 12VDC | Square/Rounded - 39.5mm L x 39.5mm H | 10.00mm | 1.2 CFM (0.034m³/min) | 0.070 in H2O (17.4 Pa) | Ball | Blower | Auto Restart, Speed Sensor (Tach) | 17.8dB(A) | 960 mW | 4000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
1,819 In Stock | 1 : ¥91.30000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 10.20mm | 11.0 CFM (0.308m³/min) | 0.060 in H2O (14.9 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 22.5dB(A) | - | 3200 RPM | 2 Wire Leads | - | - | cUL, UL | 0.059 lb (26.76 g) | |||
182 In Stock | 1 : ¥62.74000 Box | Box | Active | 12VDC | Square/Rounded - 35mm L x 35mm H | 7.00mm | 0.700 CFM (0.020m³/min) | 0.180 in H2O (44.8 Pa) | omniCOOL™ Magnetic Sleeve | Blower | - | 18.3dB(A) | 720 mW | 5500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |