Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87 In Stock | 1 : ¥473.97000 Spool | Spool | Active | Sleeving | Braided | 0.250" (6.35mm) | 0.310" (7.87mm) | Polyamide Multifilament, Halogen Free | Black | 200' (60.96m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
53 In Stock | 1 : ¥754.05000 Spool | Spool | Active | Solid Tubing | Smooth | 0.375" (9.52mm) | 0.449" (11.40mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.025" (0.64mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
72 In Stock 471 Factory | 1 : ¥972.82000 Spool | Spool | Active | Solid Tubing | Smooth | 0.129" (3.28mm) | 0.181" (4.60mm) | Poly-Vinyl Chloride (PVC) | Black | 500' (152.40m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
6 In Stock 81 Factory | 1 : ¥1,284.73000 Spool | Spool | Active | Solid Tubing | Smooth | 0.375" (9.52mm) | 0.449" (11.40mm) | Poly-Vinyl Chloride (PVC) | Black | 250' (76.20m) | 0.025" (0.64mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
25 In Stock 111 Factory | 1 : ¥619.38000 Spool | Spool | Active | Solid Tubing | Smooth | 0.229" (5.82mm) | 0.289" (7.34mm) | Poly-Vinyl Chloride (PVC) | Black | 250' (76.20m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
7 In Stock 56 Factory | 1 : ¥637.05000 Spool | Spool | Active | Solid Tubing | Smooth | 0.313" (7.95mm) | 0.384" (9.75mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.025" (0.64mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
0 In Stock 199 Factory Check Lead Time | 1 : ¥1,051.82000 Spool | Spool | Active | Solid Tubing | Smooth | 0.144" (3.66mm) | 0.198" (5.03mm) | Poly-Vinyl Chloride (PVC) | Black | 500' (152.40m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 |