Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75 In Stock | 1 : ¥523.27000 Spool | Spool | Active | Sleeving | Braided | 0.500" (12.70mm) | 0.560" (14.22mm) | Polyamide Multifilament, Halogen Free | Black | 100' (30.48m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
145 In Stock | 1 : ¥456.41000 Spool | Spool | Active | Sleeving | Braided | 0.102" (2.59mm) | 0.134" (3.40mm) | Fiberglass | Natural | 100' (30.48m) | 0.011" (0.28mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
5 In Stock | 1 : ¥1,802.80000 Spool | Spool | Active | Sleeving, Insulated | Braided | 0.750" (19.05mm) | 0.894" (22.70mm) | Fiberglass, Silicone Coated, Halogen Free | Black | 50.00' (15.24m) | 0.072" (1.83mm) | -54°C ~ 260°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant, Puncture Resistant | Gasoline Resistant, Moisture Resistant | - | Chemical Resistant, Solvent Resistant | Non Flammable | |||
5 In Stock 19 Factory | 1 : ¥486.02000 Spool | Spool | Active | Sleeving | Braided | 0.114" (2.90mm) | 0.146" (3.71mm) | Fiberglass | Natural | 100' (30.48m) | 0.011" (0.28mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
10 In Stock 98 Factory | 1 : ¥938.60000 Spool | Spool | Active | Sleeving | Braided | 0.258" (6.55mm) | 0.310" (7.87mm) | Fiberglass | Natural | 100' (30.48m) | 0.016" (0.40mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
10 In Stock 13 Factory | 1 : ¥1,061.80000 Spool | Spool | Active | Sleeving | Braided | 0.289" (7.34mm) | 0.343" (8.71mm) | Fiberglass | Natural | 100' (30.48m) | 0.016" (0.40mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
14 In Stock 143 Factory | 1 : ¥1,249.68000 Spool | Spool | Active | Sleeving, Insulated | Convoluted - Braided | 0.258" (6.55mm) | - | Fiberglass, PVC Coated | Black | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 130°C | Heat Resistant | Abrasion Resistant, Fray Resistant | Oil Resistant | Corrosion Resistant | - | UL VW-1 | |||
8 In Stock | 1 : ¥418.47000 Spool | Spool | Active | Sleeving | Braided | 0.032" (0.81mm) | 0.057" (1.45mm) | Fiberglass | Natural | 100' (30.48m) | 0.009" (0.23mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
1 In Stock 73 Factory | 1 : ¥607.22000 Spool | Spool | Active | Sleeving | Braided | 0.162" (4.11mm) | 0.204" (5.18mm) | Fiberglass | Natural | 100' (30.48m) | 0.013" (0.33mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 |