Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
800 In Stock 600 Factory | 100 : ¥21.92800 Spool | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.232" (5.89mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | |||
6,700 In Stock 5,400 Factory | 100 : ¥52.85950 Spool | - | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.360" (9.14mm) | Foil, Braid | 100.0' (30.5m) | Chrome | UL Style 2919 | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0350" (0.889mm) | ||
4 In Stock | 1 : ¥2,972.88000 Spool | - | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.294" (7.47mm) | Foil, Braid | 100.0' (30.5m) | Slate | UL Style 2919 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0350" (0.889mm) |