Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,191 In Stock 10,000 Factory | 1 : ¥4.76000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 12A | 630 V | 12 A | 300 V | - | - | Green | - | Tin | - | |||
8,708 In Stock | 1 : ¥13.45000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
10,398 In Stock 9,000 Factory | 1 : ¥15.59000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.200" (5.08mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Wire Side) | |||
130 In Stock 50 Factory | 1 : ¥14.20000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 250 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Gray | - | Tin | Retention Latches (Non-Wire Side) | |||
350 In Stock | 1 : ¥15.89000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 250 V | - | - | 12-30 AWG | 0.2-2.5mm² | Orange | - | Tin | Retention Latches (Non-Wire Side) | |||
760 In Stock | 1 : ¥15.29000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 4 | 2 | 2 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 10A | 250 V | - | - | - | - | Black | - | Tin | - | |||
727 In Stock | 1 : ¥28.26000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 12 | 6 | 2 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 10A | 250 V | 12 A | 300 V | - | - | Black | - | Tin | - | |||
72 In Stock | 1 : ¥3.92000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 12A | 250 V | - | - | - | - | Black | - | Tin | - |