Particle, Dust Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Sensitivity | Current - DC Forward (If) (Max) | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,543 In Stock | 1 : ¥349.95000 Tray | - | Tray | Active | Air Sensor | I2C, UART | 10μg/m3 | 60 mA | 4.5V ~ 5.5V | - | -10°C ~ 60°C | Box | ||
269 In Stock | 1 : ¥659.53000 Bulk | Bulk | Active | Air Sensor | UART | 15μg/m3 | - | 5V | Chassis Mount | -20°C ~ 50°C | Module | |||
1,000 In Stock | 1 : ¥103.02000 Tray | - | Tray | Active | Infrared (IR) | - | 0.5V/(0.1mg/m3) | 20 mA | 4.5V ~ 5.5V | Chassis Mount | -10°C ~ 65°C | Module, Single Pass Through | ||
82 In Stock | 1 : ¥360.58000 Box | Box | Active | Air Sensor | I2C, PWM, UART | - | 100 mA | 4.75V ~ 5.25V | Chassis Mount | -20°C ~ 60°C | Module | |||
0 In Stock Check Lead Time | 1 : ¥339.58000 Bulk | - | Bulk | Active | Air Sensor | Voltage | - | 100 mA | 4.5V ~ 5.5V | User Defined | -10°C ~ 60°C | Module, Wire Leads | ||
0 In Stock Check Lead Time | 1 : ¥29,694.68000 Box | - | Box | Active | - | Current | - | - | 9V ~ 33V | Chassis Mount | -10°C ~ 60°C | Module |