Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
143 In Stock | 1 : ¥128.07000 Bulk | Bulk | Active | Non Specified - Dual Edge | Female | - | 10 (8 + 2 Power) | 0.062" (1.57mm) | 2 | - | Dual | - | Through Hole | Solder | Phosphor Bronze | Gold | 30.0µin (0.76µm) | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥112.39000 Tray | Tray | Active | Non Specified - Dual Edge | Female | - | 8 (Power) | 0.062" (1.57mm) | 2 | 0.508" (12.90mm) | Dual | - | Through Hole | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -40°C ~ 105°C |