Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,917 In Stock | 1 : ¥44.78000 Cut Tape (CT) 1,000 : ¥26.13698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.14VDC | 0 V ~ 350 V | 100 mA | 25 Ohms | Gull Wing | 8-SOP (0.173", 4.40mm Width) | 8-SOP | |||
4,376 In Stock | 1 : ¥47.19000 Cut Tape (CT) 1,000 : ¥27.54905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.26VDC | 0 V ~ 350 V | 150 mA | 20 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD |