Niobium Oxide Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Current - Leakage | Dissipation Factor | Mounting Type | Package / Case | Manufacturer Size Code | Height - Seated (Max) | Features | Operating Temperature | Supplier Device Package | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,641 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥0.91321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 10 V | 2.2 Ohms | 2 µA | 6% | Surface Mount | 1206 (3216 Metric) | A | 0.071" (1.80mm) | - | -55°C ~ 105°C | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
8,806 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,000 : ¥0.96058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 6.3 V | 1.7 Ohms | 4 µA | 6% | Surface Mount | 1411 (3528 Metric), 1210 | B | 0.083" (2.10mm) | - | -55°C ~ 105°C | 1210 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) |