Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,110 In Stock | 1 : ¥34.48000 Bulk | Bulk | Active | 10k | ±20% | 5W | None | 1.0 | - | Linear | 1 | User Defined | - | 300° | Wirewound | Solder Lug | Round | 1.000" (25.40mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
332 In Stock | 1 : ¥21.26000 Bulk | Bulk | Active | 100 | ±20% | 0.2W, 1/5W | None | 1.0 | - | Linear | 1 | Side Adjustment | ±300ppm/°C | 300° | Carbon | PC Pins | Knurled | 1.772" (45.00mm) | 0.236" (6.00mm) | M10 x 0.75 | Panel Mount | |||
1,120 In Stock | 1 : ¥50.41000 Bulk | Bulk | Active | 10 | ±20% | 5W | None | 1.0 | - | Linear | 1 | User Defined | - | 300° | Wirewound | Solder Lug | Round | 1.000" (25.40mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
999 In Stock | 1 : ¥54.10000 Bulk | Bulk | Active | 100 | ±20% | 5W | Rotary, SPST | 1.0 | - | Linear | 1 | User Defined | - | 300° | Wirewound | Solder Lug | Round | 1.000" (25.40mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
93 In Stock | 1 : ¥155.33000 Bulk | Bulk | Active | 10 | ±10% | 2W | None | 1.0 | - | Linear | 1 | Top Adjustment | 0.75% | 270° | Cermet | PC Pins | Round | 1.000" (25.40mm) | 0.249" (6.32mm) | 3/8-32 | Panel Mount |