Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock | 1 : ¥123.14000 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (1) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | -40°C ~ 105°C (TJ) | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CAN, I2C, SPI, UART | |||
260 In Stock | 1 : ¥135.45000 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (1) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | -40°C ~ 105°C (TJ) | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 272-LFBGA | 272-MAPBGA (9x9) | CAN, I2C, SPI, UART | |||
750 In Stock | 1 : ¥136.11000 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 900MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | 0°C ~ 95°C (TJ) | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CANbus, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 760 : ¥78.67201 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (1) | - | USB 2.0 OTG + PHY (1) | 1.8V, 2.8V, 3.3V | -40°C ~ 105°C (TJ) | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | I2C, SPI, UART | |||
0 In Stock Check Lead Time | 760 : ¥78.89226 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | 0°C ~ 95°C (TJ) | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CAN, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 760 : ¥80.14959 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (1) | - | USB 2.0 OTG + PHY (1) | 1.8V, 2.8V, 3.3V | 0°C ~ 95°C (TJ) | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | I2C, SPI, UART | |||
0 In Stock Check Lead Time | 260 : ¥87.29504 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (1) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | 0°C ~ 95°C (TJ) | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 272-LFBGA | 272-MAPBGA (9x9) | CAN, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 260 : ¥87.29504 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (1) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | 0°C ~ 95°C (TJ) | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 272-LFBGA | 272-MAPBGA (9x9) | CAN, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 760 : ¥87.38807 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | -40°C ~ 105°C (TJ) | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CANbus, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 260 : ¥91.44962 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (1) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | -40°C ~ 105°C (TJ) | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 272-LFBGA | 272-MAPBGA (9x9) | CAN, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 260 : ¥104.83619 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 792MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | -40°C ~ 105°C (TJ) | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 272-LFBGA | 272-MAPBGA (9x9) | CANbus, I2C, SPI, UART |