Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,800 In Stock | 1 : ¥5.69000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 1 | 8.6mm | Push In, Spring | - | - | - | - | - | - | - | Gray | |||
278 In Stock | 1 : ¥13.90000 Bulk | Bulk | Active | Middle | Direct Mount | 6 | 1 | 12.5mm | Push In, Spring | 17.5 A | 450 V | 15 A | 300 V | 14-26 AWG | 0.14-1.5mm² | Block of 3 | Blue | |||
828 In Stock 80 Factory | 1 : ¥16.67000 Bulk | Bulk | Active | Middle | Direct Mount | 6 | 1 | 15.6mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | Block of 3 | Red | |||
267 In Stock | 1 : ¥16.67000 Bulk | Bulk | Active | Middle | Direct Mount | 6 | 1 | 15.6mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | Block of 3 | Black | |||
158 In Stock | 1 : ¥16.67000 Bulk | Bulk | Active | Middle | Direct Mount | 6 | 1 | 15.6mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | Block of 3 | White | |||
231 In Stock | 1 : ¥17.24000 Bulk | Bulk | Active | Middle | DIN Rail | 6 | 1 | 15.6mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | Block of 3 | Blue | |||
207 In Stock | 1 : ¥17.24000 Bulk | Bulk | Active | Middle | Direct Mount | 6 | 1 | 15.6mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | Block of 3 | Black | |||
304 In Stock 20 Factory | 1 : ¥27.48000 Bulk | Bulk | Active | Middle | DIN Rail | 6 | 1 | 12.5mm | Push In, Spring | 17.5 A | 500 V | 15 A | 300 V | 14-26 AWG | 0.14-2.5mm² | Block of 3 | White | |||
85 In Stock | 1 : ¥33.90000 Bulk | Bulk | Active | Middle | Direct Mount | 12 | 1 | 31.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | Block of 6 | White | |||
0 In Stock Check Lead Time | 1 : ¥13.90000 Bulk | Bulk | Active | Middle | Direct Mount | 6 | 1 | 12.5mm | Push In, Spring | 17.5 A | 450 V | 15 A | 300 V | 14-26 AWG | 0.14-1.5mm² | Block of 3 | White |