Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 In Stock | 1 : ¥51.80000 Bulk | Bulk | Active | Middle | Direct Mount | 18 | 1 | 46.5mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | Block of 3 | Black | |||
9 In Stock | 1 : ¥51.80000 Bulk | Bulk | Active | Middle | Direct Mount | 18 | 1 | 46.5mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | Block of 3 | Red |