LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
522 In Stock | 1 : ¥20.74000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse | - | Rectangle | 1150lm (Typ) | 350mA | 25°C | 33.8V | 97 lm/W | 420mA | 95 | 110° | - | 15.00mm L x 12.00mm W | 1.70mm | 9.30mm Dia | Flat | |||
591 In Stock | 1 : ¥20.74000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse | - | Rectangle | 1360lm (Typ) | 350mA | 25°C | 33.8V | 115 lm/W | 420mA | 90 | 110° | - | 15.00mm L x 12.00mm W | 1.70mm | 9.30mm Dia | Flat | |||
350 In Stock | 1 : ¥20.74000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2250K (1800K ~ 2700K) 3-Step MacAdam Ellipse | - | Rectangle | 1242lm (Typ) | 350mA | 25°C | 33.8V | 105 lm/W | 420mA | 90 | 110° | - | 15.00mm L x 12.00mm W | 1.70mm | 9.30mm Dia | Flat | |||
256 In Stock | 1 : ¥35.96000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse | - | Rectangle | 2312lm (Typ) | 600mA | 25°C | 33.5V | 115 lm/W | 720mA | 90 | 110° | - | 24.00mm L x 20.00mm W | 1.70mm | 14.00mm Dia | Flat |