Media Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | Features | Distance | MTU | Voltage - Input | Connector Type | Mounting Type | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock 1,080 Factory | 1 : ¥569.00000 Bulk | - | Bulk | Active | - | - | 1 | 10/100 | 1 | Multimode | - | - | 2km | - | - | RJ45, ST | - | - | - | ||
17 In Stock 510 Factory | 1 : ¥1,305.53000 Retail Package | - | Retail Package | Active | - | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Singlemode, Multimode) | 1 (SFP) | LFPT | - | - | 100 ~ 240VAC | RJ45, SFP | Chassis Mount | - | -20°C ~ 60°C | ||
15 In Stock | 1 : ¥2,565.27000 Bulk | Bulk | Active | Unmanaged | Fixed | 1 | 10/100 | 1 | 100BASE-FX (Multimode) | - | - | - | - | 10 ~ 30VDC | RJ45, ST | DIN Rail | - | -40°C ~ 80°C | |||
22 In Stock | 1 : ¥3,167.41000 Bulk | Bulk | Active | Unmanaged | Fixed + SFP | 1 | 10/100/1000 | Up to 2 | SFP | 2 (SFP) | - | Varies | - | 10 ~ 30VDC | RJ45, SFP | DIN Rail | - | -40°C ~ 85°C | |||
15 In Stock 4 Factory | 1 : ¥3,801.75000 Bulk | - | Bulk | Active | Unmanaged | Fixed | - | - | 2 | Singlemode | - | - | 15km | - | 10 ~ 48VDC | ST | DIN Rail | IP30 | -40°C ~ 80°C | ||
14 In Stock 240 Factory | 1 : ¥1,697.49000 Retail Package | - | Retail Package | Active | - | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Singlemode) | - | - | 20km | - | 100 ~ 240VAC | RJ45, SC | Chassis Mount | - | -20°C ~ 60°C | ||
6 In Stock | 1 : ¥3,454.05000 Box | - | Box | Active | - | Fixed | 3 | 10/100 | - | - | - | - | 1km | - | 48VDC | BNC, RJ45 | Chassis Mount | IP30 | -40°C ~ 75°C |