DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,545 In Stock | 1 : ¥111.70000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 93.0 CFM (2.60m³/min) | 0.220 in H2O (54.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 40.5dB(A) | 3.4 W | 2700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CUR, TUV, UL | 0.357 lb (161.93 g) | |||
2,894 In Stock | 1 : ¥149.36000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 93.0 CFM (2.60m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 44.0dB(A) | - | 3000 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.434 lb (196.86 g) | |||
3,399 In Stock | 1 : ¥155.39000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 93.0 CFM (2.60m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | Auto Restart | 40.5dB(A) | 3.4 W | 2700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.346 lb (156.94 g) | |||
0 In Stock Check Lead Time | 1 : ¥209.46000 Box | Box | Active | 12VDC | Square/Rounded - 96mm L x 96mm H | 33.00mm | 33.0 CFM (0.924m³/min) | 1.100 in H2O (274.0 Pa) | Ball | Blower | - | 56.0dB | 9.4 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus | - |