Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,142 In Stock | 1 : ¥1.02000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.126" (3.20mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.394" (10.00mm) | - | 0.165" (4.20mm) | 0.031" (0.80mm) | UL94 V-2 | - | - | |||
4,134 In Stock | 1 : ¥1.28000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.197" (5.00mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.394" (10.00mm) | - | 0.165" (4.20mm) | 0.039" (1.00mm) | UL94 V-2 | - | - | |||
3,308 In Stock | 1 : ¥1.28000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.256" (6.50mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.394" (10.00mm) | - | 0.165" (4.20mm) | 0.039" (1.00mm) | UL94 V-2 | - | - | |||
11,802 In Stock | 1 : ¥1.70000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.256" (6.50mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.394" (10.00mm) | - | - | 0.039" (1.00mm) | UL94 V-2 | - | Heat Stabilized |