Magnetic, Reed Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,014 In Stock | 1 : ¥5.83000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 15 ~ 20AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | 0.3 ms | 0.07 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.071" Dia x 0.394" L (1.80mm x 10.00mm) | - | -55°C ~ 125°C | 0.3 pF | 500mA (DC) | |||
5,294 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 40 ~ 45AT | 20 ~ 42AT | 500mA (AC/DC) | 140 V | 200 V | 10W | 0.25 ms | 0.03 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.100" Dia x 0.570" L (2.54mm x 14.50mm) | - | -55°C ~ 125°C | 0.25 pF | 2.5A (DC) |