Current/Voltage Transducer Monitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Range | Output | Isolation | Response Time | Accuracy | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥3,062.36000 Box | Box | Active | Current Transducer | 0 ~ 20A | ±10V | 2000V (Working) | 2.8µs | ±0.2% | 9 ~ 28VDC | DIN Rail | Screw Terminal, Spring Terminal | -25°C ~ 70°C | - | |||
2 In Stock 26 Factory | 1 : ¥1,198.61000 Bulk | Bulk | Active | Current Transducer | 0 ~ 10A | 4 ~ 20mA | - | 300ms | ±0.25% | 10 ~ 30VDC | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -30°C ~ 60°C | CE, CSA, UL |