Current/Voltage Transducer Monitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Range | Output | Isolation | Response Time | Accuracy | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67 In Stock | 1 : ¥2,745.56000 Box | Box | Active | Voltage Transducer | ±1000V | ±10V | 1500V (Working) | 2.8µs | ±0.2% | 9 ~ 28VDC | DIN Rail | Spring Terminal | -25°C ~ 70°C | - | |||
44 In Stock | 1 : ¥2,745.56000 Box | Box | Active | Voltage Transducer | ±1500V | ±10V | 1500V (Working) | 2.8µs | ±0.2% | 9 ~ 28VDC | DIN Rail | Spring Terminal | -25°C ~ 70°C | - | |||
13 In Stock | 1 : ¥2,745.56000 Box | Box | Active | Voltage Transducer | ±500V | ±10V | 1500V (Working) | 2.8µs | ±0.2% | 8 ~ 28VDC | DIN Rail | Spring Terminal | -25°C ~ 70°C | - | |||
16 In Stock | 1 : ¥2,903.91000 Box | Box | Active | Voltage Transducer | ±1000V | ±5V | 1500V (Working) | 2.8µs | ±0.2% | 9 ~ 28VDC | DIN Rail | Spring Terminal | -25°C ~ 70°C | - | |||
3 In Stock | 1 : ¥3,484.73000 Box | Box | Active | Current Transducer | 0 ~ 50A | ±10V | 2000V (Working) | 2.8µs | ±0.2% | 9 ~ 28VDC | DIN Rail | Screw Terminal, Spring Terminal | -25°C ~ 70°C | - | |||
1 In Stock | 1 : ¥1,900.72000 Box | Box | Active | Voltage Transducer | ±500V | ±5V | - | - | ±0.2% | - | DIN Rail | Spring Terminal | -25°C ~ 70°C | - |