AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,329 In Stock | 1 : ¥229.79000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 22 A | 110W | Household Appliances, ITE (Commercial) | 4 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, RCM, TUV | - | |||
55 In Stock | 1 : ¥761.14000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 10 A | 50W | ITE (Commercial) | - | 82% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
19 In Stock | 1 : ¥208.12000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 240 ~ 373 VDC | 5V | - | - | - | - | - | 30 A | 150W | Household Appliances, ITE (Commercial) | 3 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥466.81000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | - | 10 A | - | ITE (Commercial) | 3 kV | 74% | -10°C ~ 70°C | - | Chassis Mount | 5.20" L x 1.97" W x 1.04" H (132.1mm x 50.0mm x 26.4mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
2 In Stock | 1 : ¥4,146.64000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 7.5V | - | - | - | - | - | 80 A | - | ITE (Commercial) | 3 kV | 79% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 7.48" L x 4.72" W x 2.40" H (190.0mm x 119.9mm x 61.0mm) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥1,268.18000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | - | 30 A | - | ITE (Commercial) | 3 kV | 82% | -10°C ~ 71°C (With Derating) | - | Chassis Mount | 6.61" L x 1.34" W x 3.66" H (167.9mm x 34.0mm x 93.0mm) | CE, cURus, TUV | - |