DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,714 In Stock 6,600 Factory | 1 : ¥111.95000 Box | Box | Active | 24VDC | Square - 92.5mm L x 92.5mm H | 25.00mm | 53.0 CFM (1.48m³/min) | 0.130 in H2O (32.4 Pa) | Ball | Tubeaxial | - | 35.0dB | - | 2900 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | - | |||
147 In Stock | 1 : ¥384.72000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 32.00mm | 54.7 CFM (1.53m³/min) | - | Ball | Tubeaxial | - | 38.0dB(A) | 2.6 W | 3050 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | UL | 0.419 lb (190.06 g) | |||
56 In Stock | 1 : ¥403.25000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 32.00mm | 47.0 CFM (1.32m³/min) | - | Ball | Tubeaxial | Speed Sensor (Tach) | 35.0dB(A) | 1.8 W | 2650 RPM | 3 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | UL | 0.419 lb (190.06 g) |