Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,263 In Stock | 1 : ¥29.04000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPST-NO (1 Form A) | 70 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
2,562 In Stock | 1 : ¥100.27000 Bulk | Bulk | Active | Non Latching | - | 12VDC | SPDT (1 Form C) | 60 A | 12VDC - Nom | 7.2 VDC | 1.6 VDC | 7 ms | 2 ms | - | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
165 In Stock | 1 : ¥125.20000 Bulk | Bulk | Active | Non Latching | - | 12VDC | SPST-NO (1 Form A) | 60 A | 12VDC - Nom | 7.2 VDC | 1.6 VDC | 7 ms | 2 ms | - | Chassis Mount | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C |